3VW9011-0AG05 | Siemens
Auxiliary switch, external, 15 Form C (NO/NC), standard, 400 VAC, (L x W x H) 140 x 90 x 61 mm, for 3WL10/3VA27, 3VW9011-0AG05
Order No.: 80P8484
EAN: 4042948830468
MPN:
3VW9011-0AG05
3VW90110AG05
Unit Price (€ / pc.)
983.1780 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, external AUX 15W standard contact 400 V AC changeover contacts accessory for circuit breaker 3WL10 / 3VA27 (SE).
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
Version | extern, 15 Wechsler, Standard, 400 VAC | |
Width | 90 mm | |
Suitable for | 3WL10/3VA27 | |
Height | 61 mm | |
Length | 140 mm | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |