3VW9011-0AG15 | Siemens

Fixing and mounting accessories, on modified side panel or carrier, (L x W x H) 140 x 90 x 61 mm, for 3WL10/3VA27, 3VW9011-0AG15

Order No.: 80P8486
EAN: 4042949076025
MPN:
3VW9011-0AG15
3VW90110AG15
3VW9011-0AG15 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
245.0091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
245.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.0091 €

Fixation, auxiliary switch AUX 15W, on modified side panel or support of fixed-mounted circuit breaker accessory for circuit breaker 3WL10 / 3VA27 (SE).

Features

  • Simple to configure, build and modify, thanks to modular design
  • RoHS-compliant
  • Replaceability of the main contacts by customer himself
Technical specifications
Version auf modifizierte Seitenwand oder Träger
Width 90 mm
Suitable for 3WL10/3VA27
Height 61 mm
Length 140 mm
Product type Befestigung
Logistics
Country of origin IT
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes