3VW9011-0AT12 | Siemens
Position indicator switch, (L x W x H) 140 x 90 x 61 mm, for circuit breaker 3WL10/3VA27, 3VW9011-0AT12
Order No.: 80P8490
EAN: 4042949055068
MPN:
3VW9011-0AT12
3VW90110AT12
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position signaling switch COM PSS for guide frames communications interface accessory for circuit breaker 3WL10 / 3VA27.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
Width | 90 mm | |
Suitable for | Leistungsschalter 3WL10/3VA27 | |
Height | 61 mm | |
Length | 140 mm | |
Product type | Positionsmeldeschalter |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |