3VW9011-0AT30 | Siemens

Input/output module, digital, CB bus module, (L x W x H) 140 x 90 x 61 mm, for circuit breaker 3WL10/3VA27, 3VW9011-0AT30

Order No.: 81P6380
EAN: 4042949084679
MPN:
3VW9011-0AT30
3VW90110AT30
3VW9011-0AT30 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
214.5808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
214.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.5808 €

Digital I/O module IOM040 CB bus module internal accessory for circuit breaker 3WL10 / 3VA27 Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.

Features

  • Simple to configure, build and modify, thanks to modular design
  • RoHS-compliant
  • Replaceability of the main contacts by customer himself
Technical specifications
Version digital, CB Bus Modul
Width 90 mm
Suitable for Leistungsschalter 3WL10/3VA27
Height 61 mm
Length 140 mm
Product type Ein-/Ausgangsmodul
Logistics
Country of origin IT
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes