3VW9727-0SB10 | Siemens
Door sealing frame, (L x W x H) 140 x 90 x 61 mm, for circuit breaker 3VA27, 3VW9727-0SB10
Order No.: 80P9291
EAN: 4042948831045
MPN:
3VW9727-0SB10
3VW97270SB10
Unit Price (€ / pc.)
110.8961 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door sealing frame IP30 MCCB version w/ front mounted rotary operator for installing in cabinet door. Accessory for circuit breaker 3VA27 (handle) Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
Width | 90 mm | |
Suitable for | circuit breaker 3VA27 | |
Height | 61 mm | |
Length | 140 mm | |
Accessory Type | door sealing frame |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |