3WA9111-0AG02 | Siemens

Auxiliary switch block, 2 Form A (N/O) + 0 Form B (N/C), 8 A, (L x W x H) 46 x 10 x 45 mm, for 3WA, 3WA9111-0AG02

Order No.: 80P8492
EAN: 4001869578927
MPN:
3WA9111-0AG02
3WA91110AG02
3WA9111-0AG02 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
154.343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
154.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.343 €
Accessory Circuit breaker 3WA, Auxiliary switch block (AUX) 2NO+0NC SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
Ausführung 2 Schließer + 0 Öffner, 8 A
Breite 10 mm
Geeignet für 3WA
Höhe 45 mm
Länge 46 mm
Zubehörart Hilfsschalterblock
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes