3WA9111-0AH04 | Siemens

Switching cycle counter, mechanic, (L x W x H) 93.8 x 46.5 x 18.6 mm, for circuit breaker 3WA, 3WA9111-0AH04

Order No.: 81P6392
EAN: 4001869579054
MPN:
3WA9111-0AH04
3WA91110AH04
3WA9111-0AH04 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
332.3075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
332.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
332.3075 €
Accessory Circuit breaker 3WA, Operations counter for manually operated circuit breaker SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
Version mechanisch
Width 46.5 mm
Suitable for Leistungsschalter 3WA
Height 18.6 mm
Length 93.8 mm
Product type Schaltspielzähler
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes