3WA9111-0AH05 | Siemens

Switching cycle counter, mechanic, (L x W x H) 54.8 x 36.5 x 53.5 mm, for circuit breaker 3WA, 3WA9111-0AH05

Order No.: 81P6393
EAN: 4001869579061
MPN:
3WA9111-0AH05
3WA91110AH05
3WA9111-0AH05 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
332.3075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
332.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
332.3075 €
Accessory Circuit breaker 3WA, Operations counter for electrically operated circuit breaker SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
Version mechanisch
Width 36.5 mm
Suitable for Leistungsschalter 3WA
Height 53.5 mm
Length 54.8 mm
Product type Schaltspielzähler
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes