3WA9111-0BA76 | Siemens

Locking device, Profalux, (L x W x H) 164.7 x 94.5 x 100 mm, for circuit breaker 3WA, 3WA9111-0BA76

Order No.: 81P6396
EAN: 4001869579337
MPN:
3WA9111-0BA76
3WA91110BA76
3WA9111-0BA76 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
646.1224 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
646.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
646.1224 €
Accessory Circuit breaker 3WA, Locking provision against movement of the withdrawable circuit breakers with PROFALUX lock Spare part for Z-option S75 SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
Version Profalux
Width 94.5 mm
Suitable for Leistungsschalter 3WA
Height 100 mm
Length 164.7 mm
Product type Abschließvorrichtung
Logistics
Country of origin DE
Customs tariff number 83014019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei