3WA9111-0BA77 | Siemens

Locking device, Ronis, (L x W x H) 164.7 x 94.5 x 100 mm, for circuit breaker 3WA, 3WA9111-0BA77

Order No.: 81P6397
EAN: 4001869579344
MPN:
3WA9111-0BA77
3WA91110BA77
3WA9111-0BA77 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
646.1224 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
646.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
646.1224 €
Accessory Circuit breaker 3WA, Locking provision against movement of the withdrawable circuit breakers with RONIS lock. Spare part for Z-option S76 SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
Version Ronis
Width 94.5 mm
Suitable for Leistungsschalter 3WA
Height 100 mm
Length 164.7 mm
Product type Abschließvorrichtung
Logistics
Country of origin FR
Customs tariff number 83014019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei