3WA9111-0BA80 | Siemens
Locking device, KIRK-KEY, (L x W x H) 164.7 x 94.5 x 100 mm, for circuit breaker 3WA, 3WA9111-0BA80
Order No.: 81P6398
EAN: 4001869579351
MPN:
3WA9111-0BA80
3WA91110BA80
Unit Price (€ / pc.)
752.1157 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory Circuit breaker 3WA, Locking provision against movement of the withdrawable circuit breakers with KIRK-key lock the lock must be ordered at the manufacturer SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
Version | KIRK-KEY | |
Width | 94.5 mm | |
Suitable for | Leistungsschalter 3WA | |
Height | 100 mm | |
Length | 164.7 mm | |
Product type | Abschließvorrichtung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |