3WA9111-0BA82 | Siemens
Locking device, IKON, (L x W x H) 433.6 x 234.7 x 75.7 mm, for circuit breaker 3WA, 3WA9111-0BA82
Order No.: 81P6400
EAN: 4001869579382
MPN:
3WA9111-0BA82
3WA91110BA82
Unit Price (€ / pc.)
514.2347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory Circuit breaker 3WA, Locking provision against unauthorized closing for withdrawable circuit breakers in disconnected position consisting of bowden wire and lock in the cabinet with IKON lock. SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
Version | IKON | |
Width | 234.7 mm | |
Suitable for | Leistungsschalter 3WA | |
Height | 75.7 mm | |
Length | 433.6 mm | |
Product type | Abschließvorrichtung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |