3WA9111-0BA84 | Siemens

Locking device, Ronis, (L x W x H) 433.6 x 234.7 x 75.7 mm, for circuit breaker 3WA, 3WA9111-0BA84

Order No.: 81P6402
EAN: 4001869579405
MPN:
3WA9111-0BA84
3WA91110BA84
3WA9111-0BA84 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
646.1224 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
646.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
646.1224 €
Accessory Circuit breaker 3WA, Locking provision against unauthorized closing for withdrawable circuit breakers in disconnected position consisting of bowden wire and lock in the cabinet with RONIS lock. Spare-part for Z-option R86 SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
Version Ronis
Width 234.7 mm
Suitable for Leistungsschalter 3WA
Height 75.7 mm
Length 433.6 mm
Product type Abschließvorrichtung
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei