3WA9111-0BB15 | Siemens

Locking device, (L x W x H) 21 x 118 x 77.1 mm, for circuit breaker 3WA, 3WA9111-0BB15

Order No.: 81P6403
EAN: 4001869579436
MPN:
3WA9111-0BB15
3WA91110BB15
3WA9111-0BB15 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
219.5431 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
219.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
219.5431 €
Accessory Circuit breaker 3WA, Mechanical interlock to prevent racking of the circuit breaker for withdrawable design, if circuit breaker compartment door is open. Not possible in combination withR81, R85, R86 Spare parts for Z-option S50 SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
Filter Property Value
Product type locking device
Length 21 mm
Width 118 mm
Height 77.1 mm
Suitable for circuit breaker 3WA
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes