5ST3073-0MC | Siemens

Remote drive, 100-240 VAC, (L x W x H) 72 x 45 x 90 mm, for LS, FI, FI blocks, FI/LS, on/off switch, 5ST3073-0MC

Order No.: 81P9660
EAN: 4047624416790
MPN:
5ST3073-0MC
5ST30730MC
5ST3073-0MC Siemens Switches Accessories Image 1
5ST3073-0MC Siemens Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
478.4276 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
478.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
478.4276 €

Remote operator, 5ST3073-0MC, Siemens

Remote operating mechanism 5ST3 COM with communication, RCD/IR test and ARD; 100-240 V AC; 2.5 MW; for CB, RCCB, RC units, RCBO, ON/OFF switch.

Technical specifications
Version 100-240 VAC
Width 45 mm
Suitable for LS, FI, FI-Blöcke, FI/LS, Ein-/Ausschalter
Height 90 mm
Length 72 mm
Product type Fernantrieb
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes