8GK4551-2KK11 | Siemens

Installation kit, (W x H) 250 x 300 mm, for series NH000/NH00, 8GK4551-2KK11

Order No.: 27H2112
EAN: 4001869258492
MPN:
8GK4551-2KK11
8GK45512KK11
Series: ALPHA 160 DIN
8GK4551-2KK11 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
64.6051 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
64.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.6051 €
ALPHA 160 DIN, Mounting kit for Fuse switch disconnector NH000 and NH00 to 160 A DIN rail, 1x 3NP4010, H=300 W=250 The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
Width 250 mm
Suitable for Serie NH000/NH00
Height 300 mm
Accessory Type Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes