8GK4553-3KK12 | Siemens
Installation kit, (W x H) 250 x 450 mm, for series 3NP4010, 8GK4553-3KK12
Order No.: 27H2115
EAN: 4001869259949
MPN:
8GK4553-3KK12
8GK45533KK12
Unit Price (€ / pc.)
83.4071 € *
Available: 0 pcs.
Leadtime: On Request **
ALPHA 400/630 DIN, Assembly kit for fuse switch disconnector 3NP4010, 4x NH000 to 160 A on support plate w. molded-plastic cover, H=450 W=250 The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
Width | 250 mm | |
Suitable for | series 3NP4010 | |
Height | 450 mm | |
Accessory Type | installation kit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |