8GK4556-3KK12 | Siemens
Installation kit, (W x H) 250 x 450 mm, for series 3NP4270, 8GK4556-3KK12
Unit Price (€ / pc.)
89.6427 € *
Standard delivery time from the manufacturer is: 3 Weeks
ALPHA 400/630 DIN, Assembly kit for fuse switch disconnector 3NP4270, 1x NH1 for mounting on support plate, H=450 W=250 The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Width | 250 mm | |
| Height | 450 mm | |
| Suitable for | series 3NP4270 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |