8GK4653-3KK12 | Siemens
Installation kit, (W x H) 250 x 450 mm, for series 3NP4075/3NP4076, 8GK4653-3KK12
Unit Price (€ / pc.)
104.8866 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
ALPHA 400/630 DIN, Assembly kit for fuse switch disconnector 3NP4075/3NP4076, 1x NH00 for mounting on busbar 40/60 mm, H=450 W=250 The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
Width | 250 mm | |
Suitable for | Serie 3NP4075/3NP4076 | |
Height | 450 mm | |
Product type | Einbausatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |