8GK4707-4KK27 | Siemens

Installation kit, (L x W x H) 320 x 500 x 300 mm, for series 3kA 55/57/58, 8GK4707-4KK27

Order No.: 27H2121
EAN: 4001869394497
MPN:
8GK4707-4KK27
8GK47074KK27
Siemens
8GK4707-4KK27 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
159.6861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
159.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.6861 €
Assembly kit 3 kA Switch disconnector for 3kA 55/57/58 on support plate The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
Width 500 mm
Suitable for series 3kA 55/57/58
Height 300 mm
Length 320 mm
Accessory Type installation kit
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes