8GK4720-3KK20 | Siemens

Installation kit, (L x W x H) 250 x 500 x 450 mm, for series 3KD, 8GK4720-3KK20

Order No.: 27H2123
EAN: 4001869529424
MPN:
8GK4720-3KK20
8GK47203KK20
Series: ALPHA DIN
Siemens
8GK4720-3KK20 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
114.4185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.4185 €
ALPHA DIN assembly kit 1x 3KD Switch disconnector Size 3 to 4 H=450 mm, W=500 mm for door-coupling rotary operating mechanism in section cover Only for distributors as of overall depth 250 mm The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
Breite 500 mm
Geeignet für Serie 3KD
Höhe 450 mm
Länge 250 mm
Zubehörart Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes