8GK4721-2KK10 | Siemens

Installation kit, (W x H) 250 x 300 mm, for series 3KD, 8GK4721-2KK10

Order No.: 27H2124
EAN: 4001869529417
MPN:
8GK4721-2KK10
8GK47212KK10
Series: ALPHA DIN
Siemens
8GK4721-2KK10 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
82.8835 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.8835 €
ALPHA DIN assembly kit 1x 3KD Switch disconnector Size 3 H=300 mm, W=250 mm for devices with direct operating mechanism The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
Breite 250 mm
Geeignet für Serie 3KD
Höhe 300 mm
Zubehörart Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes