8GK6430-4KK23 | Siemens

Installation kit, (W x H) 600 x 400 mm, for series 3KD, 8GK6430-4KK23

Order No.: 27H2126
EAN: 4001869529448
MPN:
8GK6430-4KK23
8GK64304KK23
Series: ALPHA NF
8GK6430-4KK23 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
226.2309 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
226.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.2309 €
ALPHA NF assembly kit for 3KD Switch disconnector Size 1 to 4 H=400 mm, W=600 mm 2x 3KD size 1 and 2 or 1x 3KD size 3 and 4 for door-coupling rotary operating mechanism in section cover The ALPHA UNIVERSAL distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 800 A.
Technical specifications
Width 600 mm
Suitable for Serie 3KD
Height 400 mm
Accessory Type Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes