8PQ6000-3BA53 | Siemens

SIVACON S4 holder N-Link, (W x H) 350 x 95 mm, for SENTRON 3VL4 switch, 8PQ6000-3BA53

Order No.: 70P6495
EAN: 4042948173503
MPN:
8PQ6000-3BA53
8PQ60003BA53
Series: SENTRON
8PQ6000-3BA53 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
71.1501 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.1501 €

8PQ60003BA53, Siemens

SIVACON S4 support, N-Link for SENTRON 3VL switch 3VL4 up to 400A fixed-mounted, socket The SIVACON S4 power distribution board is an efficient system consisting of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear and control gear assembly. It provides reliable, integrated and efficient power distribution up to 4000 A. The modular system can be flexibly adapted to almost all requirements. A range of installation options to cater for components with different accessories are the ideal response to changing power distribution needs. The configuration software SIMARIS configuration provides support from planning to documentation of the SIVACON power distribution board and the ALPHA UNIVERSAL distribution boards. Key features of the Siemens SIVACON power distribution boards: 1. SIMARIS configuration software allows more reliable planning and saves times for costing quotes and for plant documentation. 2. An efficient ventilation system tailored to the components prevents hot spots and a build-up of heat during operation, reduces derating and ensures permanent plant availability. 3. The form of internal separation up to 4b can be effectively achieved with standard components. 4. The design of the SIVACON S4 power distribution board simplifies device connection and installation. 5. Adjustable device holders offer a maximum range of applications with minimal block variance, for example the choice of operating mechanism and switching device installation type. 6. The SIVACON S4 power distribution board flexible manufacturing concept is certified in accordance with ISO 9001 and allows implementation of prefabricated solutions in various stages of development (with or without copper versions as required) with very short lead times.

Technical specifications
Breite 350 mm
Geeignet für SENTRON 3VL4 Schalter
Höhe 95 mm
Zubehörart SIVACON S4 Halter N-Link
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes