8UC6032 | Siemens
Extension shaft, (L x W x H) 300 x 8 x 8 mm, for rotary actuator 8UC6, 8UC6032
Order No.: 80P9101
EAN: 4011209077096
MPN:
8UC6032
8UC6032
Unit Price (€ / pc.)
15.4819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Spare part for rotary operating mechanism 8UC6 Extension shaft 300 mm long 8x 8 mm.
Technical specifications
Width | 8 mm | |
Suitable for | rotary actuator 8UC6 | |
Height | 8 mm | |
Length | 300 mm | |
Accessory Type | extension shaft |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |