8UC6033 | Siemens

Extension shaft, (L x W x H) 300 x 10 x 10 mm, for rotary actuator 8UC6, 8UC6033

Order No.: 80P9097
EAN: 4011209077102
MPN:
8UC6033
8UC6033
Siemens
8UC6033 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
19.9206 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9206 €

Spare part for rotary operating mechanism 8UC6 Extension shaft 300 mm long 10x 10 mm.

Technical specifications
Width 10 mm
Suitable for rotary actuator 8UC6
Height 10 mm
Length 300 mm
Accessory Type extension shaft
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes