8UC6082 | Siemens

Extension shaft, (L x W x H) 600 x 8 x 8 mm, for rotary actuator 8UC6, 8UC6082

Order No.: 80P9105
EAN: 4011209077225
MPN:
8UC6082
8UC6082
Siemens
8UC6082 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
23.5025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5025 €

Spare part for rotary operating mechanism 8UC6 Extension shaft 600 mm long 8x 8 mm.

Technical specifications
Width 8 mm
Suitable for rotary actuator 8UC6
Height 8 mm
Length 600 mm
Accessory Type extension shaft
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes