8UC6084 | Siemens
Extension shaft, (L x W x H) 600 x 12 x 12 mm, for rotary actuator 8UC6, 8UC6084
Order No.: 80P9103
EAN: 4011209077249
MPN:
8UC6084
8UC6084
Unit Price (€ / pc.)
37.1518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Spare part for rotary operating mechanism 8UC6 Extension shaft 600 mm long 12x 12 mm.
Technical specifications
Width | 12 mm | |
Suitable for | rotary actuator 8UC6 | |
Height | 12 mm | |
Length | 600 mm | |
Accessory Type | extension shaft |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |