8UC7058 | Siemens
Reducer piece, 8 mm/6 mm, for rotary actuator 8UC7, 8UC7058
Order No.: 80P9206
EAN: 4011209779051
MPN:
8UC7058
8UC7058
Unit Price (€ / pc.)
24.3831 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Reducer 8 mm/6 mm Spare part for Door-coupling rotary mechanism 8UC7 for extension shafts 6x 6 mm.
Technical specifications
Version | 8 mm/6 mm | |
Suitable for | rotary actuator 8UC7 | |
Accessory Type | reducer piece |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |