8UC7212-1BB20 | Siemens
Door clutch rotary drive, with screen light gray, dark gray/blue green, for series 3KL52/53, 3KM52/5, 3kA, 8UC7212-1BB20
Order No.: 27H2128
EAN: 4011209681606
MPN:
8UC7212-1BB20
8UC72121BB20
Unit Price (€ / pc.)
95.9854 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
For switch disconnector 3KL52, 3KM52, 3KL53, 3KM53, 3kA for switch disconnector for actuating shafts 8x 8 mm Handle dark blue/blue-green Basic Masking frame light gray.
Technical specifications
Version | mit Sichtblende hellgrau | |
Colour | dunkelgrau/blaugün | |
Suitable for | Serie 3KL52/53, 3KM52/5, 3kA | |
Accessory Type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |