8UC7424-3BB44 | Siemens
Door operator, handle red/blue-green, for 3VF7/3VF8, 8UC7424-3BB44
Order No.: 80P9286
EAN: 4011209681729
MPN:
8UC7424-3BB44
8UC74243BB44
Unit Price (€ / pc.)
268.4283 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door operating mechanism 8UC7 Handle red/blue-green Basic masking frame yellow Handle on one side for circuit breaker 3VF7, 3VF8 for actuating shafts 12x 12 mm.
Technical specifications
Ausführung | Handhabe rot/blaugrün | |
Geeignet für | 3VF7/3VF8 | |
Zubehörart | Türantrieb |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |