8UD1131-2AE21 | Siemens

Door clutch rotary drive, with tolerance compensation, (W x H) 93 x 75 mm, for 3KC0, 8UD1131-2AE21

Order No.: 80P9357
EAN: 4001869525143
MPN:
8UD1131-2AE21
8UD11312AE21
8UD1131-2AE21 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
74.8748 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.8748 €

Door-coupling rotary operating mechanism standard with tolerance compensation Size 75x 75, Shaft 8x 8, 300 mm, I-0-II, Complete unit Handle size 55 mm. Accessory for 3KC0 size 1 and 2.

Technical specifications
Version mit Toleranzausgleich
Width 93 mm
Suitable for 3KC0
Height 75 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes