8UD1141-3AF21 | Siemens

Door clutch rotary drive, with tolerance compensation, (W x H) 150 x 100 mm, for 3KF size 3, 8UD1141-3AF21

Order No.: 80P9351
EAN: 4001869549675
MPN:
8UD1141-3AF21
8UD11413AF21
8UD1141-3AF21 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
88.5598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.5598 €

Door coupling operating mechanism Standard with tolerance compensation Size 100 x 100, Shaft 10x 10, 300 mm, Test-0-1 Complete unit Handle size 100 mm. Accessory for 3KF size 3.

Technical specifications
Version mit Toleranzausgleich
Width 150 mm
Suitable for 3KF Baugröße 3
Height 100 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes