8UD1141-3AF25 | Siemens
Door clutch rotary drive, with tolerance compensation, (W x H) 150 x 100 mm, for 3KF Size 3, 8UD1141-3AF25
Order No.: 80P9321
EAN: 4001869549682
MPN:
8UD1141-3AF25
8UD11413AF25
Unit Price (€ / pc.)
88.5598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door coupling operating mechanism Emergency switching-off with tolerance compensation Size 100 x 100, Shaft 10x 10, 300 mm,Test-0-1 Complete unit Handle size 100 mm. Accessory for 3KF size 3.
Technical specifications
Version | mit Toleranzausgleich | |
Width | 150 mm | |
Suitable for | 3KF Baugroße 3 | |
Height | 100 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |