8UD1161-4AF21 | Siemens
Door clutch rotary drive, with tolerance compensation, (W x H) 98 x 144 mm, for 3KD, 3KF, 8UD1161-4AF21
Order No.: 80P9350
EAN: 4001869525242
MPN:
8UD1161-4AF21
8UD11614AF21
Unit Price (€ / pc.)
140.7056 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door-coupling rotary operating mechanism standard with tolerance compensation Size 100x 100, Shaft 12x 12, 300 mm, Test-0-I, Complete unit Handle 200 mm. Accessory for 3KD size 5, 3KF size 5.
Technical specifications
Version | mit Toleranzausgleich | |
Width | 98 mm | |
Suitable for | 3KD, 3KF | |
Height | 144 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |