8UD1161-4AF25 | Siemens
Door clutch rotary drive, EMERGENCY STOP and tolerance compensation, (W x H) 250 x 100 mm, for 3KD/3KF size 5, 8UD1161-4AF25
Order No.: 80P9320
EAN: 4001869525259
MPN:
8UD1161-4AF25
8UD11614AF25
Unit Price (€ / pc.)
140.7056 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door-coupling rotary operating mechanism Emergency switching-off with tolerance compensation Size 100x 100, Shaft 12x 12, 300 mm, 0-I, Complete unit Handle size 200 mm. Accessory for 3KD size 5, 3KF size 5.
Technical specifications
Version | NOT-AUS und Toleranzausgleich | |
Width | 250 mm | |
Suitable for | 3KD/3KF Baugröße 5 | |
Height | 100 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |