8UD1171-2AD11 | Siemens
Door clutch rotary drive, without tolerance compensation, (W x H) 83 x 75 mm, for 3KD size 1 and 2, 3KF size 1, 8UD1171-2AD11
Order No.: 80P9366
EAN: 4001869520643
MPN:
8UD1171-2AD11
8UD11712AD11
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door-coupling rotary operating mechanism Standard without tolerance compensation Size 75x 75, Shaft 8x 8, 300 mm, 0-I, Complete unit Handle size 45 mm. Accessory for 3KD size 1 and 2, 3KF size 1.
Technical specifications
Version | without tolerance compensation | |
Width | 83 mm | |
Suitable for | 3KD size 1 and 2, 3KF size 1 | |
Height | 75 mm | |
Accessory Type | door clutch rotary drive |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |