8UD1171-2AF21 | Siemens

Door clutch rotary drive, with tolerance compensation, (W x H) 83 x 75 mm, for 3KD size 1 and 2, 3KF size 1, 8UD1171-2AF21

Order No.: 80P9355
EAN: 4001869520667
MPN:
8UD1171-2AF21
8UD11712AF21
8UD1171-2AF21 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4810 €

Door-coupling rotary operating mechanism standard with tolerance compensation Size 75x 75, Shaft 8x 8, 300 mm, test-0-1, Complete unit Handle size 45 mm. Accessory for 3KD size 1 and 2, 3KF size 1.

Technical specifications
Version mit Toleranzausgleich
Width 83 mm
Suitable for 3KD Baugröße 1 und 2, 3KF Baugröße 1
Height 75 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes