8UD1771-2CF01 | Siemens
Handle, (L x W x H) 80 x 84 x 84 mm, gray, for 3KD size 1 and 2, 3KF size 1, 8UD1771-2CF01
Order No.: 80P9777
EAN: 4001869525532
MPN:
8UD1771-2CF01
8UD17712CF01
Unit Price (€ / pc.)
90.7375 € *
Standard delivery time from the manufacturer is: 1 Week
Handle with masking plate standard illuminated size 75x 75, for shaft 8x 8, test-0-I, handle size 45mm accessory for 3KD size 1 and 2, 3KF size 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Length | 80 mm | |
| Width | 84 mm | |
| Height | 84 mm | |
| Colour | gray | |
| Suitable for | 3KD size 1 and 2, 3KF size 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |