8UD1841-2CD05 | Siemens

Handle, (L x W x H) 105 x 195 x 198 mm, red/yellow, for 3KD size 3, 3KF size 2 and 3, 8UD1841-2CD05

Order No.: 80P9766
EAN: 4001869525624
MPN:
8UD1841-2CD05
8UD18412CD05
8UD1841-2CD05 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
120.8326 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
120.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.8326 €

Handle with masking plate EMERGENCY-STOP illuminated size 100x 100, for shaft 8x 8, 0-I, handle size 100 mm accessory for 3KD size 3 3KF size 2 and 3

Technical specifications
Width 195 mm
Colour rot/gelb
Suitable for 3KD Größe 3, 3KF Größe 2 und 3
Height 198 mm
Length 105 mm
Product type Handhabe
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes