8UD1851-3CD05 | Siemens
Handle, (L x W x H) 105 x 195 x 198 mm, red/yellow, for 3KD/3KF Size 4, 8UD1851-3CD05
Order No.: 80P9762
EAN: 4001869525662
MPN:
8UD1851-3CD05
8UD18513CD05
Unit Price (€ / pc.)
139.0396 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Handle with masking plate EMERGENCY-STOP illuminated size 100x 100, for shaft 10x 10, 0-I, handle size 140 mm accessory for 3KD size 4 3KF size 4
Technical specifications
Width | 195 mm | |
Colour | rot/gelb | |
Suitable for | 3KD/3KF Größe 4 | |
Height | 198 mm | |
Length | 105 mm | |
Product type | Handhabe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |