8UD1861-4CD05 | Siemens
Handle, (L x W x H) 450 x 98 x 144 mm, red/yellow, for 3KD/3KF Size 5, 8UD1861-4CD05
Order No.: 80P9764
EAN: 4001869525709
MPN:
8UD1861-4CD05
8UD18614CD05
Unit Price (€ / pc.)
149.8091 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Handle with masking plate EMERGENCY-STOP illuminated size 100x 100, for shaft 12x 12, 0-I, handle size 200 mm accessory for 3KD size 5 3KF size 5
Technical specifications
Width | 98 mm | |
Colour | rot/gelb | |
Suitable for | 3KD/3KF Größe 5 | |
Height | 144 mm | |
Length | 450 mm | |
Product type | Handhabe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |