8UD1861-4CF05 | Siemens

Handle, (L x W x H) 450 x 98 x 144 mm, red/yellow, for 3KD/3KF Size 5, 8UD1861-4CF05

Order No.: 80P9765
EAN: 4001869525716
MPN:
8UD1861-4CF05
8UD18614CF05
8UD1861-4CF05 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
153.9503 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
153.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
153.9503 €

Handle with masking plate EMERGENCY-STOP illuminated size 100x 100, for shaft 12x 12, test-0-I, handle size 200 mm accessory for 3KD size 5 3KF size 5

Technical specifications
Filter Property Value
Product type handle
Length 450 mm
Width 98 mm
Height 144 mm
Colour red/yellow
Suitable for 3KD/3KF Size 5
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes