8UD1900-0KA10 | Siemens
Lighting kit, 24 VDC, (L x W x H) 160 x 130 x 5 mm, for direct rotary actuator 3VA, 3VA1 100/160, 8UD1900-0KA10
Order No.: 80P9701
EAN: 4042949420248
MPN:
8UD1900-0KA10
8UD19000KA10
Unit Price (€ / pc.)
49.9562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Illumination kit 24V DC accessory for: direct rotary op. mech. 3VA f. 3VA1 100/160 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism.
Technical specifications
Version | 24 VDC | |
Width | 130 mm | |
Suitable for | Direktdrehantrieb 3VA, 3VA1 100/160 | |
Height | 5 mm | |
Length | 160 mm | |
Product type | Beleuchtungsset |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |