8UD1900-0KA20 | Siemens
Lighting kit, 24 VDC, (L x W x H) 160 x 130 x 5 mm, for manual actuators 3VA, 3VA2 100/160/250/400/630, 8UD1900-0KA20
Order No.: 80P9703
EAN: 4042949420071
MPN:
8UD1900-0KA20
8UD19000KA20
Unit Price (€ / pc.)
52.5980 € *
Standard delivery time from the manufacturer is: 1 Week
Illumination kit 24V DC accessory for: manual operators 3VA 3VA2 100/160/250/400/630 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lighting kit | |
| Version | 24 VDC | |
| Length | 160 mm | |
| Width | 130 mm | |
| Height | 5 mm | |
| Suitable for | manual actuators 3VA, 3VA2 100/160/250/400/630 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |