8UD1900-0KA30 | Siemens

Lighting kit, 24 VDC, (L x W x H) 160 x 130 x 5 mm, for manual actuators 3VA, 3VA1/2 1000, 3VA5/6 800, 8UD1900-0KA30

Order No.: 80P9702
EAN: 4042949420606
MPN:
8UD1900-0KA30
8UD19000KA30
8UD1900-0KA30 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
58.9288 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.9288 €

Illumination kit 24V DC accessory for: manual operators 3VA 3VA1/2 1000 3VA5/6 800

Technical specifications
Version 24 VDC
Width 130 mm
Suitable for manuelle Antriebe 3VA, 3VA1/2 1000, 3VA5/6 800
Height 5 mm
Length 160 mm
Product type Beleuchtungsset
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes