8UD1900-0SA00 | Siemens
Mounting bracket, (L x W x H) 80 x 80 x 50 mm, for rotary actuator 3VA11, 8UD1900-0SA00
Order No.: 80P9185
EAN: 4042949420699
MPN:
8UD1900-0SA00
8UD19000SA00
Unit Price (€ / pc.)
68.4607 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting bracket individual. Accessory for: Door-coupling rotary mechanism and Side rotary operating mechanism 3VA11.
Technical specifications
Breite | 80 mm | |
Geeignet für | Drehantrieb 3VA11 | |
Höhe | 50 mm | |
Länge | 80 mm | |
Zubehörart | Montagewinkel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |