8UD1900-0SB00 | Siemens

Mounting bracket, (L x W x H) 80 x 80 x 50 mm, for rotary actuator 3VA12, 3VA21, 3VA22, 8UD1900-0SB00

Order No.: 80P9186
EAN: 4042949420705
MPN:
8UD1900-0SB00
8UD19000SB00
Siemens
8UD1900-0SB00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
82.6336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.6336 €

Mounting bracket individual. Accessory for: Door-coupling rotary mechanism and Side rotary operating mechanism 3VA12, 3VA21, 3VA22.

Technical specifications
Breite 80 mm
Geeignet für Drehantrieb 3VA12, 3VA21, 3VA22
Höhe 50 mm
Länge 80 mm
Zubehörart Montagewinkel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes