8UD1900-1HA00 | Siemens

Door coupling, 6 x 6 mm, (L x W x H) 40 x 27.4 x 26.2 mm, for 3LD5 UL, 3KD0, 8UD1900-1HA00

Order No.: 80P9296
EAN: 4001869575919
MPN:
8UD1900-1HA00
8UD19001HA00
8UD1900-1HA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
28.7623 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.7623 €

Door-coupling 6x6 mm. Accessory for: door-coupling rotary mechanism shaft 6x 6 mm, 3LD5 UL, 3KD0.

Technical specifications
Version 6 x 6 mm
Width 27.4 mm
Suitable for 3LD5 UL, 3KD0
Height 26.2 mm
Length 40 mm
Product type Türkupplung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes