8UD1900-2GA00 | Siemens

Coupling tolerance compensation, 8 x 8 mm, (L x W x H) 85.4 x 55.6 x 50 mm, for rotary actuator 3VA, 3RV, 3LD5 UL, 3KD, 8UD1900-2GA00

Order No.: 80P9181
EAN: 4042949420064
MPN:
8UD1900-2GA00
8UD19002GA00
Siemens
8UD1900-2GA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
21.3724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.3724 €

Coupling tolerance compensation 8x 8 mm. Accessory for: Door-coupling rotary operating mechanism Shaft 8x 8 mm, 3VA, 3RV, 3LD5 UL, 3KD.

Technical specifications
Version 8 x 8 mm
Width 55.6 mm
Suitable for rotary actuator 3VA, 3RV, 3LD5 UL, 3KD
Height 50 mm
Length 85.4 mm
Accessory Type coupling tolerance compensation
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes